The LGN2Z152MELA50 is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 180V. It features a radial package with a diameter of 25mm and a height of 50mm. The capacitor is designed for general-purpose applications and has a leakage current of 1.55mA. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with a quantity of 250 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.55mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |