The Nichicon LGN2Z272MHLC50 is a 2700uF aluminum electrolytic capacitor with a rated voltage of 180VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 3100 and has a leakage current of 2090uA at 5 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can with a snap-in termination style. The capacitor is available in a through-hole package and is suitable for use in applications where temperatures range from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 180VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3100mA |
| Leakage Current | 2090@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |