The Nichicon LGN2Z391MHLZ25 is a 180VDC electrolytic capacitor with a capacitance of 390uF and a tolerance of 20%. It has a ripple current of 1280 and a leakage current of 790uA at 5 minutes. The capacitor is rated for a lifetime of 2000 hours and has a size of 22 x 25mm. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 180VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1280mA |
| Leakage Current | 790@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |