The LGN2Z561MELA25 is a 560uF radial through hole aluminum electrolytic capacitor from Nichicon with a tolerance of 20% and a maximum operating temperature of 105°C. It has a voltage rating of 180V and a leakage current of 950uA. The capacitor is available in bulk packaging with a quantity of 250 pieces. It is RoHS compliant and features a snap-in termination. The LGN2Z561MELA25 has a diameter of 25mm and a height of 25mm, with a seated height of 1.063inch.
Nichicon LGN2Z561MELA25 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 950uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2Z561MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.