This 150uF radial aluminum electrolytic capacitor has a voltage rating of 420V and a tolerance of 20%. It is designed for general purpose use and is available in a bulk packaging quantity of 250. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, but it is not radiation hardened. It is RoHS compliant and has a leakage current of 750uA.
Nichicon LGNW6151MELY40 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 10mm |
| Leakage Current | 750uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGNW6151MELY40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.