This aluminum electrolytic capacitor has a capacitance of 180uF and a DC rated voltage of 420VDC with a tolerance of 20%. It features a negative capacitance tolerance of -20 and a ripple current of 910. The capacitor has a leakage current of 820 microamps after 5 minutes and a lifetime of 2000 hours. It measures 20 x 45 in size and is designed for through-hole mounting with a snap-in termination style. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nichicon LGNW6181MHLY45 technical specifications.
| Capacitance | 180uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 910mA |
| Leakage Current | 820@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.