This 220uF aluminum electrolytic capacitor has a voltage rating of 420V and is available in a radial package with a diameter of 22mm and a height of 45mm. It features a general purpose design with a leakage current of 910uA and a ripple current of 1.05A. The capacitor is rated for 2000 hours of life and operates within a temperature range of -55°C to 105°C. It is RoHS compliant and available in bulk packaging.
Nichicon LGNW6221MELZ45 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGNW6221MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.