This 270uF aluminum electrolytic capacitor is rated for 420VDC with a 20% tolerance. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor can handle a ripple current of 1250 and has a leakage current of 1010 microamps after 5 minutes. It is designed for through hole mounting with a snap-in termination style and has a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Nichicon LGNW6271MHLA40 technical specifications.
| Capacitance | 270uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1250mA |
| Leakage Current | 1010@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.