This aluminum electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 420VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can handle a ripple current of 1250 and has a leakage current of 1010 at 5 minutes. It is designed for through-hole mounting and has a snap-in termination style. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1250mA |
| Leakage Current | 1010@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |