The Nichicon LGNW6471MELC40 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a voltage rating of 420V and a ripple current of 1.86A. The capacitor is designed for general purpose use and has a life expectancy of 2000 hours. It operates within a temperature range of -25°C to 105°C and is available in bulk packaging with 200 units per package. The capacitor is RoHS compliant and has a lead pitch of 10mm.
Nichicon LGNW6471MELC40 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.33mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.86A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGNW6471MELC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.