Standard aluminum electrolytic capacitor with 680µF capacitance and 420V DC rated voltage. Features 20% tolerance, 2.2A ripple current, and 1.6mA leakage current. Snap-in termination, 10mm lead pitch, and through-hole mounting are provided. Operating temperature range is -25°C to 105°C with a 2000-hour life at rated conditions. Dimensions are 35mm diameter and 50mm height.
Nichicon LGNW6681MELC50 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.6mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGNW6681MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.