Aluminum electrolytic capacitor with 82µF capacitance and 420V DC rated voltage. Features a 20% tolerance, 640mA ripple current at 120Hz, and a leakage current of 550µA. Designed for through-hole mounting with a 10mm lead pitch, this 20mm diameter by 25mm height capacitor offers a 3000-hour life at 105°C and operates from -25°C to 105°C. Snap-in termination and general-purpose application.
Nichicon LGNW6820MELY25 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 550uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGNW6820MELY25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.