Aluminum electrolytic capacitor with 1000µF capacitance and 200V DC rated voltage. Features a 35mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 2.2A at 120Hz, a leakage current of 1.34mA, and a dissipation factor of 0.15%. Rated for 10000 hours of life at 105°C, with an operating temperature range of -40°C to 105°C. Snap-in termination and RoHS compliance are included.
Nichicon LGR2D102MELC35 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.34mA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D102MELC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.