Aluminum electrolytic capacitor, 1200µF capacitance, 200V DC rated voltage, and 20% tolerance. Features a 10mm lead pitch, 35mm diameter, and 40mm height with snap-in termination for through-hole mounting. Offers a ripple current of 2.3A at 120Hz, a leakage current of 1.46mA, and a dissipation factor of 0.15%. Designed for operation from -40°C to 105°C with a rated life of 10,000 hours.
Sign in to ask questions about the Nichicon LGR2D122MELC40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGR2D122MELC40 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D122MELC40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.