Aluminum electrolytic capacitor, 1500µF capacitance, 200V DC rated voltage, 20% tolerance. Features 2.5A ripple current, 1.64mA leakage current at 120Hz, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 10mm lead pitch and 35mm diameter, 50mm height. Offers 10000 hours of life at 105°C maximum operating temperature.
Nichicon LGR2D152MELC50 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.64mA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D152MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.