Aluminum electrolytic capacitor with 220µF capacitance and 200V DC rated voltage. Features a 20% tolerance, 10mm lead pitch, and 22mm diameter with a 25mm height. Offers a ripple current of 1A, leakage current of 620µA, and a life expectancy of 10,000 hours at 105°C. Termination is snap-in, suitable for through-hole mounting.
Nichicon LGR2D221MELZ25 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 620uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D221MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.