Aluminum electrolytic capacitor with 330µF capacitance and 200V DC rated voltage. Features 20% tolerance, 1.2A ripple current at 120Hz, and a leakage current of 770µA. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a rated life of 10,000 hours. The radial package measures 25mm in diameter and 25mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2D331MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D331MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.