Aluminum electrolytic capacitor, 330µF capacitance, 200V DC rated voltage, 20% tolerance. Features 105°C maximum operating temperature, 10000-hour life, and 1.2A ripple current. Through-hole mounting with 10mm lead pitch and 22mm diameter, 30mm height. Snap-in termination, 770µA leakage current at 120Hz test frequency. RoHS compliant.
Nichicon LGR2D331MELZ30 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D331MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.