390µF, 200V aluminum electrolytic capacitor with 20% tolerance. Features a 10000-hour life at 105°C, 1.3A ripple current, and 830µA leakage current. Snap-in termination, radial package measuring 25mm diameter and 30mm height, with a 10mm lead pitch. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2D391MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 830uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D391MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.