Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2D391MELZ35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 390uF |
| Package/Case | 200 |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 830uA |
| Length | 35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D391MELZ35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.