Aluminum electrolytic capacitor, 470µF capacitance, 200V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and 0.8mm lead diameter for through-hole mounting. Operates from -40°C to 105°C with a 10,000-hour life expectancy at rated conditions. Offers 1.4A ripple current and 910µA leakage current at 120Hz. Dimensions are 30mm diameter and 30mm height.
Nichicon LGR2D471MELB30 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D471MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.