Aluminum electrolytic capacitor with 560µF capacitance and 200V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 10mm lead pitch and 0.8mm lead diameter, with a snap-in termination. Rated for 1.5A ripple current, it operates from -40°C to 105°C with a 10,000-hour life expectancy. The capacitor measures 30mm in diameter and 30mm in height, with a leakage current of 1mA at its test frequency of 120Hz.
Nichicon LGR2D561MELB30 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1mA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D561MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.