Aluminum electrolytic capacitor, 820µF capacitance, 200V DC rated voltage, with a ±20% tolerance. Features a 10mm lead pitch, 1.5mm lead diameter, and snap-in termination for through-hole PCB mounting. Operates within a temperature range of -40°C to 105°C, offering a 10,000-hour life at rated conditions. Includes a 2A ripple current capability and a leakage current of 1.21mA at 120Hz. Dimensions are 30mm diameter and 40mm height.
Nichicon LGR2D821MELB40 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2D821MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.