High-performance aluminum electrolytic capacitor with 1mF capacitance and 250V DC rated voltage. Features a 20% tolerance, 2.2A ripple current capability, and a long 10000-hour life at 105°C maximum operating temperature. Snap-in termination facilitates through-hole PCB mounting. Dimensions are 35mm diameter and 45mm height, with a 10mm lead pitch. Low leakage current of 1.5mA at 250V.
Nichicon LGR2E102MELC45 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2E102MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.