Aluminum electrolytic capacitor with 1200µF capacitance and 250V DC rated voltage. Features 2.3A ripple current capability and a 10000-hour life at 105°C. This through-hole component has a 10mm lead pitch, 35mm diameter, and 50mm height, with snap-in termination. It offers a leakage current of 1.64mA at 250V and a dissipation factor of 0.15% at 120Hz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.64mA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |