Aluminum electrolytic capacitor, 220µF capacitance, 250V DC rated voltage, 20% tolerance. Features 1000mA ripple current at 120Hz, 700µA leakage current, and 0.15% dissipation factor. Operates from -40°C to 105°C with a 10000-hour life expectancy. Through-hole mounting with 10mm lead pitch and snap-in termination. Dimensions are 25mm diameter and 25mm height.
Nichicon LGR2E221MELA25 technical specifications.
| Capacitance | 220uF |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 700uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2E221MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.