Standard aluminum electrolytic capacitor with 390µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.3A ripple current at 120Hz, and a low dissipation factor of 0.15%. Designed for through-hole mounting with a 10mm lead pitch and 25mm diameter, 35mm height snap-in termination. Operates from -40°C to 105°C with a 10000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2E391MELA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGR2E391MELA35 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 930uA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2E391MELA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.