Standard aluminum electrolytic capacitor with 390µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.3A ripple current at 120Hz, and a low dissipation factor of 0.15%. Designed for through-hole mounting with snap-in termination, measuring 30mm in diameter and 30mm in height, with a 10mm lead pitch. Offers a 10,000-hour life at 105°C maximum operating temperature and 930µA leakage current. RoHS compliant and supplied in bulk packaging.
Nichicon LGR2E391MELB30 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 930uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2E391MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.