The Nichicon LGR2E391MELZ45 is a 390uF aluminum electrolytic capacitor with a 250V voltage rating. It has a radial package with a 22mm diameter and 45mm length, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 930uA. It is RoHS compliant and available in bulk packaging with 250 pieces per package.
Nichicon LGR2E391MELZ45 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 930uA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2E391MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.