This aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 250V. It features a general purpose design and is suitable for use in a variety of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 100°C. It is RoHS compliant and available in a bulk packaging option with 250 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2E471MELA45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 1.02mA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2E471MELA45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.