Aluminum electrolytic capacitor, 560µF capacitance, 250V DC rated voltage, 20% tolerance. Features a 10mm lead pitch, 30mm diameter, and 35mm height with snap-in termination. Offers 1.5A ripple current, 1.12mA leakage current, and a 10000-hour life at 105°C. Dissipation factor is 0.15% at 120Hz. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon LGR2E561MELB35 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.12mA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2E561MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.