Aluminum electrolytic capacitor with 560µF capacitance and 250V DC rated voltage, featuring 20% tolerance. This general-purpose component offers a 10,000-hour life at 105°C, with a maximum ripple current of 1.5A at 120Hz. It has a 35mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting with snap-in termination. Operating temperature range is -40°C to 105°C, with a leakage current of 1.12mA.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.12mA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |