Standard aluminum electrolytic capacitor, 680µF capacitance, 250V DC rated voltage, with 20% tolerance. Features a 1.7A ripple current capability and a leakage current of 1.23mA at 250V. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a rated life of 10,000 hours at 105°C. Dimensions are 35mm diameter and 35mm height.
Nichicon LGR2E681MELC35 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2E681MELC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.