Aluminum electrolytic capacitor, 100µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 690mA ripple current at 120Hz, 600µA leakage current, and a dissipation factor of 0.15%. Designed for through-hole PCB mounting with a 10mm lead pitch and 0.8mm lead diameter. Operates from -25°C to 105°C with a 10,000-hour life expectancy. Dimensions are 25mm diameter and 30mm height, with snap-in termination.
Nichicon LGR2G101MELA30 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G101MELA30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.