Aluminum electrolytic capacitor, 150µF capacitance, 400V DC rated voltage, 20% tolerance. Features 820mA ripple current at 120Hz, 730µA leakage current, and a dissipation factor of 0.15%. Operates from -25°C to 105°C with a 10000-hour life expectancy. Radial package with snap-in termination, 10mm lead pitch, 25mm diameter, and 40mm height. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Sign in to ask questions about the Nichicon LGR2G151MELA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGR2G151MELA40 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G151MELA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.