The Nichicon LGR2G151MELZ50 is a 150uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a diameter of 22mm and a height of 2.047 inches when seated. The capacitor operates within a temperature range of -25°C to 105°C and has a leakage current of 730uA. It is RoHS compliant and available in bulk packaging with 250 units per package.
Nichicon LGR2G151MELZ50 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 730uA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G151MELZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.