Aluminum electrolytic capacitor with 180µF capacitance and 400V DC rated voltage. Features 20% tolerance, 900mA ripple current at 120Hz, and a leakage current of 800µA. Snap-in termination and through-hole mounting are provided. Operating temperature range is -25°C to 105°C with a lifespan of 10,000 hours. Dimensions are 35mm diameter and 25mm height.
Nichicon LGR2G181MELC25 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 800uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G181MELC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.