Aluminum electrolytic capacitor with 220µF capacitance and 400V DC rated voltage. Features 10mm snap-in termination, 35mm diameter, and 30mm height. Offers 1000mA ripple current at 120Hz, 880µA leakage current, and a dissipation factor of 0.15%. Rated for 10000 hours at 105°C, with a minimum operating temperature of -25°C. Through-hole mounting for PCB applications.
Nichicon LGR2G221MELC30 technical specifications.
| Capacitance | 220uF |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G221MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.