Aluminum electrolytic capacitor with 270µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.1A ripple current, and a 10,000-hour life at 105°C. Snap-in termination with a 10mm lead pitch, housed in a 35x35mm radial package. Dissipation factor is 0.15% at 120Hz, with a leakage current of 980µA.
Nichicon LGR2G271MELC35 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G271MELC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.