Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.2A ripple current, and 1.08mA leakage current at 120Hz. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination. Operates from -25°C to 105°C with a 10,000-hour life expectancy. Dimensions are 35mm diameter and 40mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2G331MELC40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G331MELC40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.