Aluminum electrolytic capacitor with 390µF capacitance and 400V DC rated voltage, featuring 20% tolerance. Designed for through-hole PCB mounting with snap-in termination, this component offers a 1.3A ripple current capability and a rated life of 10,000 hours at 105°C. Dimensions are 35mm diameter and 45mm height, with a 10mm lead pitch and 0.8mm lead diameter. Operating temperature range is -25°C to 105°C.
Nichicon LGR2G391MELC45 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.18mA |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G391MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.