Aluminum electrolytic capacitor, 82µF capacitance, 400V DC rated voltage, 20% tolerance. Features 640mA ripple current at 120Hz, 540µA leakage current, and 0.15% dissipation factor. Snap-in termination, 10mm lead pitch, 0.8mm lead diameter, through-hole mounting. Operates from -25°C to 105°C with a 10,000-hour lifespan. Dimensions are 25mm diameter and 25mm height.
Sign in to ask questions about the Nichicon LGR2G820MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGR2G820MELA25 technical specifications.
| Capacitance | 82uF |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 540uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2G820MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.