Aluminum electrolytic capacitor, 100µF capacitance, 450V DC rated voltage, 20% tolerance. Features 640mA ripple current at 120Hz, 630µA leakage current, and a dissipation factor of 0.2%. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -25°C to 105°C with a lifespan of 10,000 hours. Dimensions are 25mm diameter and 40mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2W101MELA40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 630uA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W101MELA40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.