The Nichicon LGR2W121MELA45 is a 120uF aluminum electrolytic capacitor with a 450V voltage rating. It features a general purpose design and a low dissipation factor of 0.2%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of 100°C. It is available in a bulk packaging with 250 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon LGR2W121MELA45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGR2W121MELA45 technical specifications.
| Capacitance | 120uF |
| Package/Case | 120 |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 690uA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W121MELA45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.