The Nichicon LGR2W181MELB45 is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a 450V voltage rating. It has a radial package with a 30mm diameter and a 45mm length, and is designed for through hole mounting. The capacitor operates over a temperature range of -25°C to 105°C and has a leakage current of 850uA. It is RoHS compliant and available in bulk packaging.
Nichicon LGR2W181MELB45 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Lead Pitch | 10mm |
| Leakage Current | 850uA |
| Length | 45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W181MELB45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.