Aluminum electrolytic capacitor, 180µF capacitance, 450V DC rated voltage, with a 20% tolerance. Features 870mA ripple current at 120Hz and a 10,000-hour life at 105°C. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Dimensions are 35mm diameter and 35mm height, with 0.8mm lead diameter. RoHS compliant and lead-free.
Nichicon LGR2W181MELC35 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 850uA |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W181MELC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.