The Nichicon LGR2W221MELB50 is a 220uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a diameter of 30mm and a height of 50mm. The capacitor has a dissipation factor of 0.2% and a leakage current of 940uA. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The capacitor is packaged in bulk quantities of 200 units.
Nichicon LGR2W221MELB50 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Leakage Current | 940uA |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W221MELB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.