Aluminum electrolytic capacitor with 270µF capacitance and 450V DC rated voltage. Features 20% tolerance, 1.19A ripple current at 120Hz, and 1.04mA leakage current. Designed for general purpose applications with a snap-in termination and 10mm lead pitch. Operates from -25°C to 105°C with a lifespan of 10,000 hours. Dimensions are 35mm diameter and 45mm height.
Sign in to ask questions about the Nichicon LGR2W271MELC45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGR2W271MELC45 technical specifications.
| Capacitance | 270uF |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.04mA |
| Length | 45mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W271MELC45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.