Aluminum electrolytic capacitor, 47µF capacitance, 450V DC rated voltage, with 20% tolerance. Features a 22mm diameter, 30mm height, and 10mm lead pitch for through-hole PCB mounting. Offers 400mA ripple current at 120Hz, 650µA leakage current, and a dissipation factor of 0.2%. Operates from -25°C to 105°C with a 10,000-hour life expectancy. Snap-in termination, RoHS compliant, supplied in bulk packaging.
Nichicon LGR2W470MELZ30 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 30mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | LGR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W470MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.