Aluminum electrolytic capacitor, 56µF capacitance, 450V voltage rating, and 20% tolerance. Features a 10mm lead pitch, 0.8mm lead diameter, and snap-in termination for through-hole PCB mounting. Operates within a temperature range of -25°C to 105°C with a 10,000-hour life expectancy at rated conditions. Ripple current capability is 470mA at 120Hz, with a leakage current of 470µA. Dissipation factor is 0.2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGR2W560MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 470uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | GR |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGR2W560MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.